text.skipToContent text.skipToNavigation

Manufacturer Part #

DALC112S1-LF-T7

DALC112S1 Series 5 pF Ultra Low Capacitance Steering Diode Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices DALC112S1-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Uni-Directional
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$445.00
USD
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
5,000+
$0.425
Product Variant Information section