Manufacturer Part #
ESD203B102ELE6327XTMA1
Single Line 0402 13.2 V 6 pF Bi-Directional ESD Protected TVS Diode - TSLP-2-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ESD203B102ELE6327XTMA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 23V |
| Breakdown Voltage-Min: | 13.7V |
| Capacitance: | 6pF |
| Operating Temp Range: | -55°C to +125°C |
| Rated Power: | 115W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15,000
$0.0706
30,000
$0.0695
45,000+
$0.0683
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount