Manufacturer Part #
ESD9X12ST5G
ESD9X12S Series 13.5 V 30 pF TVS Diode for ESD Protection - SOD-923
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
onsemi ESD9X12ST5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD9X12ST5G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 23.7V |
| Breakdown Voltage-Max: | 13.5V |
| Capacitance: | 30pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Features & Applications
The ESD9X Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD.
Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space is at a premium.
Features:
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.039″ x 0.024″ (1.0 mm x 0.60 mm)
- Low Body Height: 0.017″ (0.43 mm) Max
- Stand−off Voltage: 3.3 V − 12 V
- Low Leakage
- Response Time is Typically < 1 ns
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- IEC61000−4−2 Level 4 ESD Protection
- These are Pb−Free Devices
Applications:
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
8,000
$0.0248
24,000
$0.0243
32,000
$0.0241
80,000
$0.0236
120,000+
$0.0232
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount