text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA14V2-4BF3

ESDA Series 4 Channel 14.2V 15pF SMT Bi-Directional Transil™ Array - FLIP CHIP-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDA14V2-4BF3 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Breakdown Voltage-Max: 18V
Capacitance: 15pF
Operating Temp Range: -40°C to +125°C
Package Style:  FLIP CHIP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$327.50
USD
Quantity
Unit Price
5,000
$0.0655
10,000
$0.0645
15,000
$0.0639
25,000
$0.0631
50,000+
$0.0615
Product Variant Information section