Manufacturer Part #
ESDA14V2-4BF3
ESDA Series 4 Channel 14.2V 15pF SMT Bi-Directional Transil™ Array - FLIP CHIP-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:FLIP CHIP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
STMicroelectronics ESDA14V2-4BF3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
End Of Life
Obsolete
STMicroelectronics ESDA14V2-4BF3 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 18V |
| Capacitance: | 15pF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | FLIP CHIP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0655
10,000
$0.0645
15,000
$0.0639
25,000
$0.0631
50,000+
$0.0615
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-5
Mounting Method:
Surface Mount