text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDALCL6-2SC6

ESD Suppressor Diode Arrays 6-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
STMicroelectronics ESDALCL6-2SC6 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Min: 6V
Standoff Voltage: 3V
Capacitance: 2.5pF to 3.5pF
Operating Temp Range: -40°C to +125°C
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$230.70
USD
Quantity
Unit Price
3,000
$0.0769
6,000
$0.0756
12,000
$0.0744
15,000
$0.074
45,000+
$0.0716
Product Variant Information section