Manufacturer Part #
ESDLC3304P8-TP
20 V Clamp 25 A (8/20µs) Ipp Surface Mount TVS Diode - DFN2626-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Micro Commercial Components ESDLC3304P8-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components ESDLC3304P8-TP - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 18V |
| Standoff Voltage: | 3.3V |
| Capacitance: | 3.8pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±25kV |
| Rated Power: | 450W |
| Leakage Current: | 0.5µA |
| Peak Output Current: | 25A |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
15,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount