text.skipToContent text.skipToNavigation

Manufacturer Part #

GG040205170N2P

GG Series 5 V 17 pF 8 A Surface Mount ESD Protection Suppressor Diode - 0402

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
KYOCERA AVX GG040205170N2P - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 5.1V
Capacitance: 0.3pF to 17pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 12V
Rated Power: 80W
Leakage Current: 0.1µA
Peak Output Current: 8A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$573.00
USD
Quantity
Unit Price
10,000
$0.0573
20,000
$0.0564
30,000
$0.0559
40,000
$0.0555
50,000+
$0.0544
Product Variant Information section