text.skipToContent text.skipToNavigation

Manufacturer Part #

HSP061-2M6

HSP061-2 Series 2 Channel 6 V ESD Protection for High Speed Lines - UQFN-6L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
STMicroelectronics HSP061-2M6 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Max: 6V
Capacitance: 0.13pF
Operating Temp Range: -40°C to +150°C
Package Style:  UQFN-6
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics’ HSP061-2 is a two-channel ESD array with a rail-torail architecture intended for the protection of high-speed differential lines, such as USB interfaces, against electrostatic discharges.

APPLICATIONS
• High-speed digital interfaces:
 – HDMI 1.3 and 1.4
 – Digital Video Interface (DVI)
 – DisplayPort
 – USB 3.0
 – Serial ATA
 – Ethernet

FEATURES
• Flow-through routing to maintain signal integrity
• 0.60pF typical I/O-to-ground capacitance
• 0.03pF variation of capacitance
• 100nA maximum leakage current
• Junction-temperature range: -40°C to 150°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$486.00
USD
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.159
12,000
$0.158
15,000+
$0.156
Product Variant Information section