
REDUCED
Manufacturer Part #
LC04-12.TBT
LC Series 24 V 15 pF Uni-Directional SMT Dual Low Capacitance TVS Array SOIC-16
Product Specification Section
Semtech LC04-12.TBT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech LC04-12.TBT - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 24V |
Breakdown Voltage-Max: | 13.3V |
Capacitance: | 15pF |
Operating Temp Range: | -55°C to +125°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
500+
$3.79
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount