text.skipToContent text.skipToNavigation

Manufacturer Part #

LCDA12C-1.TCT

LCDA Series 26.6 V 8 pF Bi-Directional Low Capacitance TVS Diode Array SOT-143

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech LCDA12C-1.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 26.6V
Breakdown Voltage-Max: 13.3V
Capacitance: 8pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$5,820.00
USD
Quantity
Unit Price
3,000+
$0.97
Product Variant Information section