Manufacturer Part #
MMQA12VT1G
MMQA Series 12.6 V Uni-Directional Quad TVS for ESD Protection - SC-74
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
onsemi MMQA12VT1G - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 17.3V |
| Breakdown Voltage-Max: | 12.6V |
| Standoff Voltage: | 9.1V |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | ±16kV |
| Rated Power: | 300mW |
| Leakage Current: | 75nA |
| Peak Output Current: | 1.39A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMQA Quad Common Anode Series is a SC-74 Quad Monolithic Common Anode Transient voltage Suppressors for ESD Protection . This quad monolithic silicon voltage suppressor is esigned for applications requiring transient overvoltage protection capability.
It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Features:
- SC−74 Package Allows Four Separate Unidirectional Configurations
- Peak Power − Min. 24 W @ 1.0 ms (Unidirectional) per Figure 5 Waveform
- Peak Power − Min. 150 W @ 20 µs (Unidirectional) per Figure 6 Waveform
- Maximum Clamping Voltage @ Peak Pulse Current
- Low Leakage < 2.0 µA
- ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
- Pb−Free Packages are Available
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0632
9,000
$0.0616
12,000
$0.0612
30,000
$0.0599
45,000+
$0.0586
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount