Manufacturer Part #
NUF2441FCT1G
NUF2441FC Series 0.28 Ohm Integrated Passive Filter w/ ESD Protection-Flip-Chip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:FLIP CHIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NUF2441FCT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NUF2441FCT1G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 17.7V |
| Breakdown Voltage-Min: | 13.7V |
| Capacitance: | 250pF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | FLIP CHIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
FLIP CHIP-6
Mounting Method:
Surface Mount