text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF2441FCT1G

NUF2441FC Series 0.28 Ohm Integrated Passive Filter w/ ESD Protection-Flip-Chip

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
onsemi NUF2441FCT1G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Breakdown Voltage-Max: 17.7V
Breakdown Voltage-Min: 13.7V
Capacitance: 250pF
Operating Temp Range: -40°C to +125°C
Package Style:  FLIP CHIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section