text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP45V6P5T5G

NUP45V6P5T5G Series 10.5 V 13 pF Quad Array for ESD Protection - SOT-953

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUP45V6P5T5G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 10.5V
Breakdown Voltage-Max: 5.6V
Capacitance: 13pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-953
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$2,480.00
USD
Quantity
Unit Price
8,000+
$0.31
Product Variant Information section