text.skipToContent text.skipToNavigation

Manufacturer Part #

NZQA5V6AXV5T1G

NZQA5V6A Series 5.9 V 1 uA 17 pF Surface Mount Quad TVS Array - SOT-553-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NZQA5V6AXV5T1G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 5.9V
Capacitance: 17pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.00
USD
Quantity
Unit Price
4,000
$0.116
8,000
$0.114
16,000
$0.113
20,000+
$0.111
Product Variant Information section