text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB30CA-AT/TR7

P6SMB Series 25.6 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO P6SMB30CA-AT/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.4V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 14.7A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 25.6V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 31.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$227.00
USD
Quantity
Unit Price
500
$0.0469
2,000
$0.0454
10,000
$0.0438
20,000
$0.0432
62,500+
$0.0414
Product Variant Information section