text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD12VV1BL,315

PESD12VV1BL Series 17 pF 14.6 V Bidirectional ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PESD12VV1BL,315 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 38V
Breakdown Voltage-Max: 16.8V
Breakdown Voltage-Min: 14.6V
Capacitance: 17pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
10,000
$0.0618
20,000+
$0.06
Product Variant Information section