Manufacturer Part #
PESD2ETH-AXR
6V 16 pF Ultra Low Capacitance Double Rail-to-Rail ESD Protection Diode-SOT-143B
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PESD2ETH-AXR - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Uni-Directional |
| Breakdown Voltage-Max: | 9V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5.5V |
| Capacitance: | 1.8pF |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount