Manufacturer Part #
PESD5Z12,115
PESD5Z12 Series 35 V 75 pF SMT Uni-Directional ESD Protection Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PESD5Z12,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD5Z12,115 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 35V |
| Breakdown Voltage-Min: | 14.1V |
| Standoff Voltage: | 12V |
| Capacitance: | 75pF |
| Operating Temp Range: | -65°C to +150°C |
| ESD Voltage-Max: | 30kV |
| Leakage Current: | 10nA |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0681
9,000
$0.0664
12,000
$0.066
30,000
$0.0646
45,000+
$0.0632
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount