text.skipToContent text.skipToNavigation

Manufacturer Part #

PGB1010603NR

PGB1 Series 150 V 0.06 pF Bi-Directional 0402 SMT PulseGuard® ESD Suppressor

Product Specification Section
Littelfuse PGB1010603NR - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 150V
Capacitance: 0.06pF
Operating Temp Range: -65°C to +125°C
ESD Voltage-Max: 8kV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85,000
USA:
85,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
5,000
$0.255
15,000+
$0.25