Manufacturer Part #
PGB1010603NR
PGB1 Series 150 V 0.06 pF Bi-Directional 0402 SMT PulseGuard® ESD Suppressor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Littelfuse PGB1010603NR - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 150V |
| Capacitance: | 0.06pF |
| Operating Temp Range: | -65°C to +125°C |
| ESD Voltage-Max: | 8kV |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
5,000
$0.21
10,000+
$0.205
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.21 / Stock: 0 Qty: 5,000+$0.21 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.245 / Stock: 120,000 Qty: 5,000+$0.245 Stock: 120,000
- Reel Qty: 5,000+ / Unit Price: $0.21 / Stock: 0 Qty: 5,000+$0.21 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.21 / Stock: 0 Qty: 5,000+$0.21 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount