Manufacturer Part #
RCLAMP0594P.TAT
Low Capacitance RClamp TVS Diode Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP0594P.TAT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech RCLAMP0594P.TAT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 15V |
| Breakdown Voltage-Min: | 6V |
| Standoff Voltage: | 5V |
| Capacitance: | 0.3pF to 0.8pF |
| Operating Temp Range: | -55°C to +150°C |
| ESD Voltage-Max: | 12kV to 17kV |
| Peak Output Current: | 6A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount