text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVU2.8-4.TBT

SLVU Series 15 V 5 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8

Product Specification Section
Semtech SLVU2.8-4.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Standoff Voltage: 2.8V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

SLVU2.8-4: EPD TVS Diode Array for ESD and Latch-Up Protection

The SLV series of transient voltage suppressors are designed to protect low voltage, state-of-the-art CMOS semiconductors from transients caused by electrostatic discharge (ESD), cable discharge events (CDE), lightning and other induced voltage surges.

Pricing Section
Global Stock:
163,500
USA:
163,500
255,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.50
USD
Quantity
Unit Price
500
$0.895
1,000
$0.88
1,500
$0.875
2,000
$0.865
2,500+
$0.85