text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVU2.8-4.TBT

SLVU Series 15 V 5 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2114
Product Specification Section
Semtech SLVU2.8-4.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Standoff Voltage: 2.8V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

SLVU2.8-4: EPD TVS Diode Array for ESD and Latch-Up Protection

The SLV series of transient voltage suppressors are designed to protect low voltage, state-of-the-art CMOS semiconductors from transients caused by electrostatic discharge (ESD), cable discharge events (CDE), lightning and other induced voltage surges.

Pricing Section
Global Stock:
1,856
USA:
1,856
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.68
USD
Quantity
Unit Price
1
$1.68
5
$1.57
30
$1.44
100
$1.35
250+
$1.28