text.skipToContent text.skipToNavigation

Manufacturer Part #

SNUP2114UCMR6T1G

SNUP Series 10 Vcl 0.8 pF Low Capacitance High Speed Data ESD Protection -TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SNUP2114UCMR6T1G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 7.5V
Capacitance: 0.8pF
Operating Temp Range: -40°C to +125°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$912.00
USD
Quantity
Unit Price
3,000
$0.154
6,000
$0.152
9,000
$0.151
12,000
$0.15
15,000+
$0.147
Product Variant Information section