text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0504BAHTG

SP050xBA Series 8 V 30 pF Uni-Directional SMT TVS Avalanche Diode Array SOT-23-5

Product Specification Section
Littelfuse SP0504BAHTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 8V
Standoff Voltage: 5.5V
Capacitance: 30pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±30kV
Rated Power: 0.225W
Leakage Current: 100nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
219
USA:
219
Cost Per Unit
$4.31
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.81 USD Each
Total
$8.62
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.