Manufacturer Part #
SP1003-01ETG
SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Littelfuse SP1003-01ETG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Littelfuse SP1003-01ETG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 12V |
| Breakdown Voltage-Min: | 6V |
| Capacitance: | 30pF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
10,000
$0.0929
20,000
$0.0913
30,000
$0.0904
40,000+
$0.0893
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount