text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse SP3003-02JTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Standoff Voltage: 6V
Capacitance: 0.65pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Peak Output Current: 2.5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The SP3003-02JTG is a ultra low capacitance rail-to rail ESD protection diode with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).

This robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, 8 KV contact discharge) without performance degradation.

Features:

  • Low capacitance of 0.65pF (TYP) per I/O
  • ESD protection of ±8kV contact discharge (IEC61000-4-2)
  • Low leakage current of 0.5μA (MAX) at 5V
  • Small package saves board space (SC70, SOT563)

Applications:

  • Computer Peripherals
  • Mobile Phones
  • PDAs
  • Digital Cameras
  • Network Hardware/Ports
  • Test Equipment
  • Medical Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345