Manufacturer Part #
SP3003-02JTG
SP3003 Series 15 V 0.65 pF Low Capacitance ESD Protection Array - SC-70-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1810 | ||||||||||
Littelfuse SP3003-02JTG - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Littelfuse would like to notify you of an additional approved backend location for SC70-5L and SC70-6L TVS Diode Array (SPA? Diodes) products. This additional backend factory in China is fully approved for all assembly, test, and packingoperations. There are no changes to f it, form, and function of the f inished products.
Part Status:
Littelfuse SP3003-02JTG - Technical Attributes
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 15V |
| Standoff Voltage: | 6V |
| Capacitance: | 0.65pF |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 0.5µA |
| Peak Output Current: | 2.5A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The SP3003-02JTG is a ultra low capacitance rail-to rail ESD protection diode with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).
This robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, 8 KV contact discharge) without performance degradation.
Features:
- Low capacitance of 0.65pF (TYP) per I/O
- ESD protection of ±8kV contact discharge (IEC61000-4-2)
- Low leakage current of 0.5μA (MAX) at 5V
- Small package saves board space (SC70, SOT563)
Applications:
- Computer Peripherals
- Mobile Phones
- PDAs
- Digital Cameras
- Network Hardware/Ports
- Test Equipment
- Medical Equipment
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount