text.skipToContent text.skipToNavigation

Manufacturer Part #

SP720APP

SP720 Series 3 pF Through Hole Electronic Protection Array for ESD - PDIP-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Littelfuse SP720APP - Technical Attributes
Attributes Table
No of Channels: 14
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Unit Price
1,000
$1.39
2,000+
$1.38
Product Variant Information section