text.skipToContent text.skipToNavigation

Manufacturer Part #

SP720APP

SP720 Series 3 pF Through Hole Electronic Protection Array for ESD - PDIP-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Littelfuse SP720APP - Technical Attributes
Attributes Table
No of Channels: 14
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,229
USA:
1,229
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.05
USD
Quantity
Unit Price
15
$1.47
40
$1.45
150
$1.43
400
$1.41
1,500+
$1.38
Product Variant Information section