Manufacturer Part #
STF203-22.TCT
IPD TVS, USB, 22 OHM, 3K T&R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Semtech STF203-22.TCT - Technical Attributes
Attributes Table
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 6V |
| Capacitance: | 47pF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The STF203-22.TCT is a part of STF203 series bidirectional USB upstream port filter. It has a storage temperature ranging from -40°C to +125°C and its available in SC-70-6 package.
The STF203 is a combination EMI filter and line termination device with integrated TVS diodes for use on upstream USB ports. It is constructed using a proprietary technology that allows passive components and TVS diodes to be integrated in the same package.
Features:
- Bidirectional EMI/RFI filtering and line termination with integrated ESD protection
- ESD protection for USB power (VBUS) and data lines(D+ and D-) to
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Filtering and termination for one USB port
- Series resistors: 15Ω, 22Ω, and 33Ω
- Low TVS operating voltage (5.25V)
- Low leakage current
- Solid-state technology
Application:
- USB Ports
- Cellular Handsets
- PDAs
- Pagers
- Digital Cameras
- PC Peripherals
- MP3 Players
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount