text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS16045TV

STPS16 Series 45 V 2 x 80 A Dual Power Schottky Rectifier - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS16045TV - Technical Attributes
Attributes Table
No of Channels: 2
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Features & Applications

The STPS16045TV is a Dual power Schottky rectifier suited for Switched Mode Power Supplies and high frequency DC to DC converters.

Packaged in ISOTOP, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low thermal resistance
  • Insulated package:
  • Insulating voltage = 2500 V(RMS) Capacitance = 45 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$1,441.00
USD
Quantity
Unit Price
100+
$14.41
Product Variant Information section