text.skipToContent text.skipToNavigation

Référence fabricant

STPS16045TV

STPS16 Series 45 V 2 x 80 A Dual Power Schottky Rectifier - ISOTOP

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS16045TV - Caractéristiques techniques
Attributes Table
No of Channels: 2
Style d'emballage :  ISOTOP
Méthode de montage : Chassis Mount
Fonctionnalités et applications

The STPS16045TV is a Dual power Schottky rectifier suited for Switched Mode Power Supplies and high frequency DC to DC converters.

Packaged in ISOTOP, this device is especially intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low thermal resistance
  • Insulated package:
  • Insulating voltage = 2500 V(RMS) Capacitance = 45 pF

View the Complete family of STPS1 Schottky Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
100
Multiples de :
10
Total 
1 326,00 $
USD
Quantité
Prix unitaire
10
$13.46
20
$13.37
40
$13.29
50
$13.26
150+
$13.09
Product Variant Information section