text.skipToContent text.skipToNavigation

Manufacturer Part #

SZESD7462N2T5G

SZESD7462 Series 300 mW 28 V Bi-Directional ESD Protected TVS DIODE - X2DFN2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZESD7462N2T5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 47V
Breakdown Voltage-Max: 28V
Breakdown Voltage-Min: 16.5V
Standoff Voltage: 16V
Capacitance: 0.5pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 30kV
Rated Power: 300mW
Leakage Current: 100nA
Peak Output Current: 16A
Storage Temperature Range: -55°C to +150°C
Package Style:  XDFN-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
16000
Multiple Of:
8000
Total
£916.80
GBP
Quantity
Unit Price
8,000
£0.0582
16,000
£0.0573
24,000
£0.0568
32,000
£0.0563
40,000+
£0.0552
Product Variant Information section