text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3306P.TCT

Diode TVS Hex Uni-Dir 3.3V 40W 6-Pin SLP EP T/R

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP3306P.TCT - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Uni-Directional
Clamping Voltage-Max: 8V
Standoff Voltage: 3.3V
Capacitance: 20pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±20kV
Rated Power: 40W
Leakage Current: 0.05µA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  UFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,310.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section