Manufacturer Part #
01070002Z
107 Series Ø14.28 mm 250 V 30 A Chassis Mount Cartridge Fuse Clip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:CARTRIDGE Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 01070002Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Clip |
| Contact Material: | Spring Brass |
| Contact Plating: | Nickel |
| Rated Voltage: | 250V |
| Current Rating: | 15A |
| Termination Style: | Solder Lug |
| No of Poles: | 1 |
| Package Style: | CARTRIDGE |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.79
300
$0.775
1,000
$0.755
2,000
$0.745
4,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
CARTRIDGE
Mounting Method:
Chassis Mount