Manufacturer Part #
01550300Z
20 A 32 V Holder Type ATO, ATC Fuse Size Wire Leads Panel Mount Fuseholder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 01550300Z - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 20A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$2.68
1,000
$2.66
1,500+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag