text.skipToContent text.skipToNavigation

Manufacturer Part #

02810008H

5 A 125 V Tin PC Board Mount Vertical Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Littelfuse 02810008H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.35mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 125V
Current Rating: 5A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +100°C
Height - Max: 5.842mm
Pricing Section
Global Stock:
649
USA:
649
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
15
$1.50
40
$1.48
150
$1.46
400
$1.44
1,500+
$1.40
Product Variant Information section