text.skipToContent text.skipToNavigation

Manufacturer Part #

0297900.WXNV

MINI® 297 Series 20 A 32 V Automotive Shunt

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse 0297900.WXNV - Technical Attributes
Attributes Table
Contact Plating: Zinc
Current Rating: 20A
Operating Temp Range: -40°C to +125°C
Mounting Method: Plug In
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.104
300
$0.102
1,250
$0.0982
4,000
$0.0954
15,000+
$0.0898
Product Variant Information section