Manufacturer Part #
03420828HXL
20 A 250 V 3 AG Fluted Knob Quick Connect Panel Mount Fuseholder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Littelfuse 03420828HXL - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 03420828HXL - Technical Attributes
| Hold Fuse Type: | Holder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Rated Voltage: | 250V |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 45.21mm |
Available Packaging
Package Qty:
100 per Box