text.skipToContent text.skipToNavigation

Manufacturer Part #

03450101HX010

345 Series 16 A 250 V 11.1 mm Clip Brass Tin PCB Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03450101HX010 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 11.1mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 12.19mm
Dimension: L  44.95mm x W  12.44mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$204.00
USD
Quantity
Unit Price
100
$2.04
300
$2.02
400
$2.01
1,000
$1.99
1,500+
$1.96
Product Variant Information section