text.skipToContent text.skipToNavigation

Manufacturer Part #

03452LF2H

345 Series 250 V 30 A 1 Circuit Cartridge Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse 03452LF2H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Quick Connect
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Dimension: L  50.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$295.00
USD
Quantity
Unit Price
100
$2.95
200
$2.93
400
$2.90
500
$2.89
1,500+
$2.84
Product Variant Information section