Manufacturer Part #
03453LF4ZX010
345 Series 250 V 20 A Quick Connect Panel Mount Cartridge Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03453LF4ZX010 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 03453LF4ZX010 - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Current Rating: | 20A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$1.30
1,000
$1.29
1,500
$1.28
2,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag