Manufacturer Part #
03540001ZXGY
30 A 300 V 3 AG 1 Position Solder Lug Fuse Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03540001ZXGY - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 03540001ZXGY - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Current Rating: | 30A |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
50
$0.52
200
$0.505
750
$0.495
2,000
$0.485
5,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag