text.skipToContent text.skipToNavigation

Manufacturer Part #

03540701ZXGY

354 Series NEMA 1/4" Quick Clip OMNI-BLOK® Molded Base 3AB/3AG Fuse Block

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03540701ZXGY - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Plating: Tin
Termination Style: Screw
No of Poles: 2
Operating Temp Range: -40°C to +85°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,870.00
USD
Quantity
Unit Price
1
$2.01
30
$1.97
100
$1.94
300
$1.92
1,000+
$1.87
Product Variant Information section