Manufacturer Part #
03540801ZXGY
20 A 300 V 3 AG 1 Position 1/4 in Quick Connect Fuse Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 03540801ZXGY - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8536.90.85.85
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/29/2024
Details and Download
Part Status:
Active
Active
Littelfuse 03540801ZXGY - Technical Attributes
Attributes Table
| Hold Fuse Type: | Block |
| Contact Material: | Phosphorus Bronze |
| Contact Plating: | Tin |
| Rated Voltage: | 600V |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 13.97mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
50
$0.585
200
$0.57
750
$0.555
2,000
$0.545
5,000+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag