text.skipToContent text.skipToNavigation

Manufacturer Part #

03540803ZXGY

Fuse Holder 3 Pole MTG with Ridged Terminals

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 03540803ZXGY - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Diameter: 6.35mm
Contact Material: Phosphorus Bronze
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 20A
Termination Style: Quick Connect
No of Poles: 3
Operating Temp Range: -40°C to +85°C
Dimension: L  32mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$366.00
USD
Quantity
Unit Price
50
$1.85
150
$1.83
250
$1.81
1,000
$1.78
1,500+
$1.76
Product Variant Information section