text.skipToContent text.skipToNavigation

Manufacturer Part #

04820001ZXB

482 Series ACS Alarm Holder PCB Mount Single Pole

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 04820001ZXB - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Beryllium Copper
Contact Plating: Tin
Rated Voltage: 125V
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -55°C to +125°C
Height - Max: 15.7mm
Dimension: L  21.3mm x W  6.4mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
79
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
20
$1.14
50
$1.13
200
$1.11
500
$1.10
2,000+
$1.07
Product Variant Information section